Reference Only
RC1206FR-SNE96L
Resistor Kits RCHIP SAMPL BOOK KIT 1206 0R,1R-10M.
Datasheet
RC1206FR-SNE96L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Resistor Kits | |
| Series | RC L | |
| Product | Thick Film Resistor SMD Kits | |
| Termination Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| Resistance Range | 1 Ohms to 10 MOhms | |
| Power Rating | 500 mW (1/2 W), 250 mW (1/4 W) | |
| Tolerance | 1 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Packaging | Cut Tape | |
| Number of Pieces per Value | 50 | |
| Number of Values | 300 | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Total Number of Pieces | 15000 | |
| Type | General Purpose Chip Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $145.48 | $436.44 | |
| $125.00 | $1,250.00 |
Need more?