Reference Only

RAZ62312MM

Antennas Vehicular Ant White 2LTE 3WIFI 1GNSS.

Manufacturer:

Mfr Part:
RAZ62312MM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductVehicle Antennas
TypeActive
Minimum Frequency644 MHz
Maximum Frequency5.925 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), DSRC
Protocol - GPS, GLONASSBEIDOU, GLONASS, GNSS, GPS
Protocol - WiFi - 802.11802.11, WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM, U-NII
Mechanical StyleModule
StyleSharkfin
Gain4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi
Impedance50 Ohms
VSWR2:1
Power Rating45 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands4 Band
Mounting StyleMagnetic Mount
Termination StyleConnector
Antenna Connector TypeRP-SMA Male, SMA Male
Center Frequency802 MHz, 1.561098 GHz, 1.57542 GHz, 1.60256 GHz, 2.205 GHz, 2.45 GHz, 5.4125 GHz
ApplicationTelematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes
Length195.1 mm
Width88.5 mm
Height92.6 mm
IP RatingIP67
Cable Type5.2 M LMR195 x 5, 5.2 M RG174
SeriesRAZ
PackagingBulk
Cable Length5181 mm
PolarizationRHCP, Vertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$227.40$3,638.40
Need more?