Reference Only
RAZ52211DM
Antennas Vehicular Ant Blk 2LTE 1WIFI 1GNSS.
Datasheet
RAZ52211DM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Minimum Frequency | 644 MHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GNSS | |
| Protocol - WiFi - 802.11 | WiFi | |
| Gain | 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 45 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male, SMA Male | |
| Application | GNSS, LTE, WiFi | |
| Length | 195.1 mm | |
| Width | 88.5 mm | |
| Height | 92.6 mm | |
| IP Rating | IP67 | |
| Series | RAZ | |
| Packaging | Bulk | |
| Cable Length | 5181 mm | |
| Polarization | Linear, RHCP, Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $184.32 | $1,843.20 |
Need more?