Reference Only
RAZ52211AM
Antennas Vehicular Ant Blk 2LTE 1WIFI 1GNSS.
Datasheet
RAZ52211AM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Active | |
| Minimum Frequency | 644 MHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), DSRC | |
| Protocol - GPS, GLONASS | BEIDOU, GLONASS, GNSS, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM, U-NII | |
| Mechanical Style | Module | |
| Style | Sharkfin | |
| Gain | 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 45 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male, SMA Male | |
| Center Frequency | 802 MHz, 1.561098 GHz, 1.57542 GHz, 1.60256 GHz, 2.205 GHz, 2.45 GHz, 5.4125 GHz | |
| Application | Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes | |
| Length | 195.1 mm | |
| Width | 88.5 mm | |
| Height | 92.6 mm | |
| IP Rating | IP67 | |
| Cable Type | 5.2 M LMR195 x 4, 5.2 M RG174 | |
| Series | RAZ | |
| Packaging | Bulk | |
| Cable Length | 5181 mm | |
| Polarization | Linear, RHCP, Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $175.86 | $2,110.32 | |
| $175.55 | $4,388.75 |
Need more?