Reference Only

R76QR34704030J

Film Capacitors .47uF 1000VDC 5% Rad.

Manufacturer:

Mfr Part:
R76QR34704030J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance470 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width33 mm (1.299 in)
ProductGeneral Film Capacitors
Voltage Rating AC600 VAC
Tolerance5 %
Number of Pins2 Pin
ESR7 mOhms
Height33 mm (1.299 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesR76
PackagingTray
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive DC and Pulse Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 384 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.40$921.60
$2.31$2,365.44
$2.19$4,485.12
Need more?