Reference Only

R76MN3330DQ30J

Film Capacitors 400V 0.33 uF 110C 5% LS=22.5 mm AEC-Q200.

Manufacturer:

Mfr Part:
R76MN3330DQ30J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance330 nF
Voltage Rating DC400 VDC
Lead Spacing22.5 mm (0.886 in)
ProductGeneral Film Capacitors
Voltage Rating AC250 VAC
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesR76
QualificationAEC-Q200
PackagingAmmo Pack
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive DC and Pulse Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 560 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$537.60
$0.92$772.80
Need more?