Reference Only

R76MN32204030J

Film Capacitors 400V 0.22 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200.

Manufacturer:

Mfr Part:
R76MN32204030J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance220 nF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing22.5 mm (0.886 in)
Length26.5 mm (1.043 in)
Width16 mm (0.63 in)
ProductGeneral Film Capacitors
Voltage Rating AC250 VAC
Tolerance5 %
Number of Pins2 Pin
ESR11 mOhms
Height16 mm (0.63 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesR76
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive DC and Pulse Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$1,185.00
$0.721$1,442.00
$0.704$3,520.00
$0.70$7,000.00
Need more?