Reference Only

R75RW41205040K

Film Capacitors 4100PF 1250V

Manufacturer:

Mfr Part:
R75RW41205040K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance1.2 uF
Voltage Rating DC1.25 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length41.5 mm (1.634 in)
Width20 mm (0.787 in)
ProductGeneral Film Capacitors
Voltage Rating AC600 VAC
Tolerance10 %
Number of Pins2 Pin
Height40 mm (1.575 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesR75
PackagingTray
Lead Diameter1 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive DC and Pulse Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?