Reference Only
R75RW3820AA40K
Film Capacitors 0.82 uF 10% 600 VAC 1.25 kVDC.
Datasheet
R75RW3820AA40K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 0.82 uF | |
| Voltage Rating DC | 1.25 kVDC | |
| Lead Spacing | 37.5 mm (1.476 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 600 VAC | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | R75 | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Automotive DC and Pulse Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250030 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 576 / Multiples: 192)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.35 | $2,505.60 |
Need more?