Reference Only

R75RW3820AA40J

Film Capacitors 0.82 uF 5% 600 VAC 1.25 kVDC.

Manufacturer:

Mfr Part:
R75RW3820AA40J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.82 uF
Voltage Rating DC1.25 kVDC
Lead Spacing37.5 mm (1.476 in)
ProductGeneral Film Capacitors
Voltage Rating AC600 VAC
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesR75
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive DC and Pulse Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 576 / Multiples: 192)
Quantity Unit PriceExt. Price
$4.47$2,574.72
Need more?