Reference Only
R75RW347050L4J
Film Capacitors 1.25k V 0.47 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200.
Datasheet
R75RW347050L4J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 0.47 uF | |
| Voltage Rating DC | 1.25 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 37.5 mm (1.476 in) | |
| Length | 41.5 mm (1.634 in) | |
| Width | 19 mm (0.748 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 600 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| ESR | 6.8 mOhms | |
| Height | 19 mm (0.748 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | R75 | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Lead Diameter | 1 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Automotive DC and Pulse Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 324 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.81 | $910.44 | |
| $2.53 | $1,366.20 | |
| $2.44 | $2,635.20 | |
| $2.38 | $4,883.76 |
Need more?