Reference Only

R75MR43304030J

Film Capacitors 400V 3.3uF 5% LS=27.5mm.

Manufacturer:

Mfr Part:
R75MR43304030J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
ProductGeneral Film Capacitors
Tolerance5 %
Maximum Operating Temperature+ 105 C
SeriesR75
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive DC and Pulse Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 384 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.08$798.72
$1.90$972.80
$1.83$1,873.92
$1.75$3,584.00
Need more?