Reference Only

R75MF215050H0J

Film Capacitors 400V 0.015 uF + 125 C 5% AEC-Q200.

Manufacturer:

Mfr Part:
R75MF215050H0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance15 nF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Length13 mm (0.512 in)
Width4 mm (0.157 in)
ProductGeneral Film Capacitors
Voltage Rating AC220 VAC
Tolerance5 %
Height9 mm (0.354 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesR75H
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive DC and Pulse Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.225$1,215.00
$0.223$2,408.40
$0.221$5,569.20
Need more?