Reference Only

R745I1560DQ00V

Film Capacitors 500volts 5600pF.

Manufacturer:

Mfr Part:
R745I1560DQ00V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance5.6 nF
Voltage Rating DC1.6 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
ProductAC and Pulse Film Capacitors
Voltage Rating AC500 VAC
Tolerance0 %, + 20 %
SeriesR74
PackagingAmmo Pack
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene Pulse/High Frequency Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.292$233.60
$0.285$684.00
Need more?