Reference Only

R71VR510050H6K

Film Capacitors 520V 10uF 85C 10% LS=27.5mm.

Manufacturer:

Mfr Part:
R71VR510050H6K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance10 uF
Voltage Rating DC520 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width18 mm (0.709 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC200 VAC
Tolerance10 %
Number of Pins2 Pin
ESR10 mOhms
Height33 mm (1.299 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesR71H
QualificationAEC-Q200
PackagingTray
Lead Diameter0.8 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 384 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.40$1,305.60
$3.16$1,617.92
$2.96$3,031.04
$2.85$5,836.80
Need more?