Reference Only

R71PW51005000K

Film Capacitors 630V 10uF 10% LS=37.5mm.

Manufacturer:

Mfr Part:
R71PW51005000K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance10 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length41.5 mm (1.634 in)
Width24 mm (0.945 in)
ProductGeneral Film Capacitors
Voltage Rating AC275 VAC
Tolerance10 %
Number of Pins2 Pin
Height44 mm (1.732 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesR71
PackagingBulk
Lead Diameter1 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene Pulse / High Frequency Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 504 / Multiples: 72)
Quantity Unit PriceExt. Price
$5.96$3,003.84
Need more?