Reference Only

R71PW4560AA30J

Film Capacitors 630volts 5.6uF 5%.

Manufacturer:

Mfr Part:
R71PW4560AA30J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance5.6 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
ProductGeneral Film Capacitors
Voltage Rating AC275 VAC
Tolerance5 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesR71
PackagingTray
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene Pulse / High Frequency Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,344 / Multiples: 192)
Quantity Unit PriceExt. Price
$2.33$3,131.52
$2.18$4,604.16
Need more?