Reference Only
R71PF3100JM30M
Film Capacitors
Datasheet
R71PF3100JM30M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Series | R71 | |
| Capacitance | 100 nF | |
| Lead Spacing | 10 mm (0.394 in) | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Film Capacitors | |
| Product | General Film Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Type | Polypropylene Pulse / High Frequency Film Capacitors | |
| Voltage Rating AC | 275 VAC | |
| Voltage Rating DC | 630 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?