Reference Only

R60EN43305030K

Film Capacitors 100V 3.3 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200.

Manufacturer:

Mfr Part:
R60EN43305030K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance3.3 uF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing22.5 mm (0.886 in)
Length26.5 mm (1.043 in)
Width7 mm (0.276 in)
ProductGeneral Film Capacitors
Voltage Rating AC63 VAC
Tolerance10 %
Number of Pins2 Pin
Height16 mm (0.63 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesR60
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive Grade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.88$2,640.00
Need more?