Reference Only

R60EN4150JF30J

Film Capacitors 1.5 U 100V

Manufacturer:

Mfr Part:
R60EN4150JF30J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance1.5 uF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing22.5 mm (0.886 in)
Length26.5 mm (1.043 in)
Width6 mm (0.236 in)
ProductGeneral Film Capacitors
Voltage Rating AC63 VAC
Tolerance5 %
Number of Pins2 Pin
Height15 mm (0.591 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesR60
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive Grade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?