Reference Only

R533W512050P0K

Film Capacitors 310VAC 630Volt 12uF THB Grd IIB AECQ2.

Manufacturer:

Mfr Part:
R533W512050P0K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance12 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width24 mm (0.945 in)
ProductSuppression Film Capacitors
Voltage Rating AC310 VAC
Tolerance10 %
Number of Pins2 Pin
Height44 mm (1.732 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesR53
QualificationAEC-Q200
PackagingBulk
Lead Diameter1 mm
Life1000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 132 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.88$644.16
$4.23$2,233.44
$4.20$4,250.40
Need more?