Reference Only
R533W510050P0K
Film Capacitors 310VAC 630Volt 10uF THB Grd IIB AECQ2.
Datasheet
R533W510050P0K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 630 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 37.5 mm (1.476 in) | |
| Length | 42 mm (1.654 in) | |
| Width | 20 mm (0.787 in) | |
| Product | Suppression Film Capacitors | |
| Voltage Rating AC | 310 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Height | 40 mm (1.575 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | R53 | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Lead Diameter | 1 mm | |
| Life | 1000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 174 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.66 | $810.84 |
Need more?
Available Regional Inventory
174 available now at ttieurope.com