Reference Only

R474W410050A1K V057

Safety Capacitors 440VAC 1uF 10% LS=37.5mm AEC-Q200.

Manufacturer:

Mfr Part:
R474W410050A1K V057

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance1 uF
Safety RatingX1
Voltage Rating AC440 VAC
Termination StyleRadial
Lead Spacing37.5 mm (1.476 in)
Voltage Rating DC1 kVDC
Length41.5 mm
Width16 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height28.5 mm
SeriesR47 V057
QualificationAEC-Q200
PackagingBulk
Life1000 Hour
Product TypeSafety Capacitors
TypeMetallized Polypropylene Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 324 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.69$1,195.56
$3.49$1,884.60
Need more?