Reference Only

R46KR415000P0M

Safety Capacitors 275vac 1.5uF 20%.

Manufacturer:

Mfr Part:
R46KR415000P0M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance1.5 uF
Safety RatingX2
Voltage Rating AC275 VAC
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Voltage Rating DC560 VDC
Length32 mm
Width20 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height20 mm
SeriesR46 X2 275 MIN
PackagingTray
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeX2 Class Metallized Polypropylene Film Capacitor, Self Healing Properties

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,120 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$1,052.80
Need more?