Reference Only

R46KR36802AD0K

Safety Capacitors 275vac 0.68uF 10%.

Manufacturer:

Mfr Part:
R46KR36802AD0K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance0.68 uF
Voltage Rating AC275 VAC
Termination StyleRadial
Voltage Rating DC560 VDC
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesR46
PackagingTray
Life1000 Hour
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film EMI Suppression Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,120 / Multiples: 560)
Quantity Unit PriceExt. Price
$1.41$1,579.20
Need more?