Reference Only

R46KR368000M1K

Safety Capacitors 275vac 0.68uF 10%.

Manufacturer:

Mfr Part:
R46KR368000M1K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance0.68 uF
Safety RatingX2
Voltage Rating AC275 VAC
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Voltage Rating DC560 VDC
Length32 mm
Width9 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height17 mm
SeriesR46 X2 275
PackagingTray
Lead Diameter0.8 mm
Life1000 Hour
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film EMI Suppression Capacitors
Part # Aliases46KR368000M1K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 816 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.572$466.75
$0.548$1,341.50
$0.532$3,038.78
Need more?
Available Regional Inventory
1,632 available now at ttieurope.com