Reference Only

R463I315040H2M

Safety Capacitors 630V 0.15 uF 20% LS= 15mm.

Manufacturer:

Mfr Part:
R463I315040H2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance150 nF
Safety RatingX2
Voltage Rating AC310 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Voltage Rating DC630 VDC
Length18 mm
Width6 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case18 mm x 6 mm x 12 mm
Height12 mm
SeriesR46 X2 310 HT
PackagingBulk
Lead Diameter0.6 mm
Life100000 Hour
Product TypeSafety Capacitors
TypeClass X2 Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.332$697.20
$0.303$848.40
$0.284$1,590.40
$0.263$2,761.50
$0.253$6,375.60
Need more?