Reference Only

R413R333050P0K

Safety Capacitors 300VAC 1200V 0.33 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200.

Manufacturer:

Mfr Part:
R413R333050P0K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance0.33 uF
Safety RatingX1, Y2
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesR41P
QualificationAEC-Q200
PackagingTray
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film EMI Suppression Capacitor
Part # Aliases413R333050P0K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,008 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.41$1,421.28
Need more?