Reference Only

R413R32205000K

New Product
Safety Capacitors 1kV 0.22uF LS=27.5mm 10% Y2 Met Polyp AEC-Q200.

Manufacturer:

Mfr Part:
R413R32205000K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance0.22 uF
Safety RatingX1, Y2
Voltage Rating AC300 VAC
Termination StyleThrough Hole
Lead Spacing27.5 mm (1.083 in)
Voltage Rating DC1 kVDC
Length32 mm
Width13 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height22 mm
SeriesR41
QualificationAEC-Q200
PackagingTray
Life1000 Hours
Product TypeSafety Capacitors
TypeEMI Suppression Capacitor
Part # Aliases413R32205000K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 864 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$993.60
$1.12$1,290.24
Need more?