Reference Only
R413F14704000M
Safety Capacitors 4700 P 300V.
Datasheet
R413F14704000M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 4.7 nF | |
| Dielectric | Polypropylene (PP) | |
| Height | 11 mm | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 10 mm (0.394 in) | |
| Lead Style | Straight | |
| Length | 13 mm | |
| Life | 1000 Hour | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Pins | 2 Pin | |
| Packaging | Bulk | |
| Product Type | Safety Capacitors | |
| Product | Safety Film Capacitors | |
| Qualification | AEC-Q200 | |
| Safety Rating | X1, Y2 | |
| Series | R41 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 20 % | |
| Type | Metallized Polypropylene Capacitor | |
| Voltage Rating AC | 300 VAC | |
| Voltage Rating DC | 1 kVDC | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.281 | $337.20 | |
| $0.252 | $604.80 | |
| $0.24 | $1,440.00 |
Need more?