Reference Only
PU5931FKHP70U2L
Current Sense Resistors - SMD 200 uOhms 7 Watt 1 % 225 ppm/C AEC-Q200.
Datasheet
PU5931FKHP70U2L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Series | PU | |
| Resistance | 200 uOhms | |
| Power Rating | 7 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 225 PPM / C | |
| Case Code - in | 5931 | |
| Case Code - mm | 15078 | |
| Length | 15 mm (0.591 in) | |
| Width | 7.75 mm (0.305 in) | |
| Height | 0.5 mm (0.02 in) | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 170 C | |
| Technology | Metal Element | |
| Termination | 2 Terminal | |
| Termination Style | SMD/SMT | |
| Qualification | AEC-Q200 | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | Shunt Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?