PSP500KB-0R22 YAGEO

PSP500KB-0R22

Wirewound Resistors - Through Hole .

Manufacturer:

Mfr Part:
PSP500KB-0R22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryWirewound Resistors - Through Hole
Resistance220 mOhms
Power Rating5 W
Tolerance10 %
Termination StyleAxial
Length25 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesPSP
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.557$2,005.20
$0.529$2,856.60
$0.523$5,648.40
Need more?