Reference Only

PSP400JB-3R

Wirewound Resistors - Through Hole .

Manufacturer:

Mfr Part:
PSP400JB-3R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryWirewound Resistors - Through Hole
Resistance3 Ohms
Power Rating4 W
Tolerance0.05 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesPSP
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,400 / Multiples: 1,700)
Quantity Unit PriceExt. Price
$0.519$1,764.60
$0.48$2,448.00
Need more?