Reference Only

PSIBUHF

Antennas AntIn-Bldg450-490MHzUHFDAS.

Manufacturer:

Mfr Part:
PSIBUHF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency450 MHz
Maximum Frequency490 MHz
Protocol - Sub GHzUHF
Mechanical StyleModule
StylePanel
Gain4.5 dB
Impedance50 Ohms
VSWR2:1
Power Rating6 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleCeiling Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency460 MHz
ApplicationIn-building Repeater Systems, Public Safety, Multi-floor Coverage
Length400 mm
Width400 mm
Height1.5 mm
Cable Type500 mm RG402
PackagingBulk
Cable Length500 mm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?