Reference Only
PMT6709NLT
New Product
Power Transformers - Board Mount 23.5uH DCR=0.23mOhms 3750VRMS2W LLC/SiC GaN Isolation.
Datasheet
PMT6709NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Power Transformer | |
| Primary Voltage Rating | 6 V to 9 V | |
| Secondary Voltage Rating | 22 V to 28 V | |
| Power Rating | 2 W | |
| Mounting Style | PCB Mount | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 17.2 mm | |
| Width | 11 mm | |
| Height | 8.5 mm | |
| Series | PMT | |
| Inductance | 23.5 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:3.64 | |
| Type | SiC Transformer | |
| Voltage Time - Et | 28 V/usec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.02 | $2,114.00 | |
| $2.92 | $3,066.00 | |
| $2.80 | $6,860.00 |
Need more?