Reference Only

PMS9505.180NLT

Current Transformers - Board Mount 25mH 3kV 30A AECQ2 DCR=.5mohms

Manufacturer:

Mfr Part:
PMS9505.180NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCurrent Transformers - Board Mount
Mounting StylePCB Mount
Inductance25 mH
Current Rating30 A
Turns Ratio1:18
Termination StyleSMD/SMT
Length13.6 mm
Width12.8 mm
Height14.4 mm
Frequency Range20 kHz
QualificationAEC-Q200
Inductance - uH25000 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeCurrent Transformers
SeriesPMS9505
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?