Reference Only

PMS9505.125NLT

Current Transformers - Board Mount 11mH 3kV 30A AECQ2 DCR=.5mohms.

Manufacturer:

Mfr Part:
PMS9505.125NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCurrent Transformers - Board Mount
Mounting StylePCB Mount
Inductance11 mH
Current Rating30 A
Turns Ratio1:125
Termination StyleSMD/SMT
Length13.6 mm
Width12.8 mm
Height14.4 mm
Frequency Range20 kHz
QualificationAEC-Q200
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeCurrent Transformers
SeriesPMS9505
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,050 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.71$1,795.50
$1.60$7,920.00
Need more?
Contact Us