Reference Only

PMS9494.150NLT

New Product
Current Transformers - Board Mount 5mH 30A TR=150 DCR=0.35mOhms 1200Vrms.

Manufacturer:

Mfr Part:
PMS9494.150NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCurrent Transformers - Board Mount
Mounting StyleSMD/SMT
Inductance5 mH
Current Rating30 A
Turns Ratio150
Secondary Resistance350 uOhms
Termination StyleSMD/SMT
Length13 mm
Width10.5 mm
Height7.2 mm
Frequency Range20 kHz to 1 MHz
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeCurrent Transformers
Secondary Voltage Rating1.2 kV
SeriesPMS9494.XXXNLT EE8
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,350 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.77$2,389.50
$1.75$3,937.50
Need more?