Reference Only
PMS9494.100NLT
New Product
Current Transformers - Board Mount 2.2mH 30A TR=100 DCR=0.35mOhms 1200Vrms.
Datasheet
PMS9494.100NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 2.2 mH | |
| Current Rating | 30 A | |
| Turns Ratio | 100 | |
| Secondary Resistance | 350 uOhms | |
| Termination Style | SMD/SMT | |
| Length | 13 mm | |
| Width | 10.5 mm | |
| Height | 7.2 mm | |
| Frequency Range | 20 kHz to 1 MHz | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Secondary Voltage Rating | 1.2 kV | |
| Series | PMS9494.XXXNLT EE8 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.87 | $2,524.50 | |
| $1.84 | $4,140.00 |
Need more?