Reference Only

PMS6322.100NLT

Current Transformers - Board Mount 4.5mH 5kVDC 50A DCR=4.5mohms T=1:100 AEC-Q200.

Manufacturer:

Mfr Part:
PMS6322.100NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCurrent Transformers - Board Mount
Mounting StyleSMD/SMT
Inductance4.5 mH
Current Rating50 A
Turns Ratio1:100
Secondary Resistance2.6 Ohms
Termination StyleSMD/SMT
Length12.8 mm
Width20.5 mm
Height7.5 mm
Frequency Range20 kHz to 1 MHz
QualificationAEC-Q200
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeCurrent Transformers
SeriesPMS6322.xxxNLT
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.05$2,135.00
$2.96$3,108.00
$2.87$7,031.50
Need more?