Reference Only
PMS6322.050NLT
Current Transformers - Board Mount 1.1mH 5kVDC 50A DCR=0.5mohms T=1:50 AEC-Q200.
Datasheet
PMS6322.050NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 1.1 mH | |
| Current Rating | 50 A | |
| Turns Ratio | 1:50 | |
| Secondary Resistance | 600 mOhms | |
| Termination Style | SMD/SMT | |
| Length | 12.8 mm | |
| Width | 20.5 mm | |
| Height | 7.5 mm | |
| Frequency Range | 20 kHz to 1 MHz | |
| Qualification | AEC-Q200 | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | PMS6322.xxxNLT | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.32 | $2,324.00 | |
| $3.22 | $3,381.00 | |
| $3.09 | $7,570.50 |
Need more?