PMR210MB5220M100R19T KEMET

PMR210MB5220M100R19T

Film Capacitors

Manufacturer:

Mfr Part:
PMR210MB5220M100R19T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Termination StyleRadial
DielectricPaper
ProductRC Snubber Film Capacitors
Voltage Rating AC250 VAC
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesPMR210
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeRC Unit, Class X1, Metallized Paper with Integrated Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?