Reference Only

PMR209ME6470M150R30

Film Capacitors 250volts 0.47uF 20% LS 25.4mm.

Manufacturer:

Mfr Part:
PMR209ME6470M150R30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.47 uF
Termination StyleRadial
DielectricPaper
Lead Spacing25.4 mm (1 in)
ProductRC Snubber Film Capacitors
Voltage Rating AC250 VAC
Tolerance20 %
SeriesPMR209
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesP409EL474M250AH151

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 225 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.78$625.50
$2.77$1,454.25
$2.72$2,856.00
$2.60$5,265.00
Need more?