Reference Only

PMR209MC6220M022R30

Film Capacitors 250volts 0.22uF 20% LS 20.3mm.

Manufacturer:

Mfr Part:
PMR209MC6220M022R30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance220 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPaper
Lead Spacing20.3 mm (0.799 in)
Length24 mm (0.945 in)
Width11.3 mm (0.445 in)
ProductRC Snubber Film Capacitors
Voltage Rating AC250 VAC
Tolerance20 %
Number of Pins2 Pin
ESR22 Ohms
Height16.5 mm (0.65 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPMR209
PackagingBulk
Lead Diameter0.8 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeRC Unit, Class X2, Metallized Paper with Integrated Resistor
Part # AliasesP409CP224M250AH220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.73$1,038.00
$1.65$1,732.50
$1.43$7,293.00
Need more?