Reference Only

PMR209MC6100M330R30

Film Capacitors 250volts 0.10uF 20% LS 20.3mm.

Manufacturer:

Mfr Part:
PMR209MC6100M330R30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.1 uF
Termination StyleRadial
DielectricPaper
Lead Spacing20.3 mm (0.799 in)
ProductRC Snubber Film Capacitors
Voltage Rating AC250 VAC
Tolerance20 %
SeriesPMR209
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesP409CP104M250AH331

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 150)
Quantity Unit PriceExt. Price
$1.62$972.00
$1.61$1,690.50
$1.56$3,276.00
$1.54$7,854.00
Need more?