Reference Only
PMG7277NLT
New Product
Power Transformers - Board Mount 29uH DCR=0.23mOhms 3000VRMS 3W LLC/SiC Winding Pinned Header.
Datasheet
PMG7277NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Header | |
| Mounting Style | PCB Mount | |
| Length | 15 mm | |
| Width | 15 mm | |
| Height | 5 mm | |
| Series | PMG | |
| Inductance | 29 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:3.77 | |
| Voltage Time - Et | 18 V/usec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.54 | $1,770.00 | |
| $3.33 | $3,330.00 | |
| $3.28 | $8,200.00 |
Need more?