Reference Only

PME295RB4470MR033G

Safety Capacitors 440V 4700pF 20% LS=15mm.

Manufacturer:

Mfr Part:
PME295RB4470MR033G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance4.7 nF
Voltage Rating AC440 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Length18 mm
Width8.5 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance20 %
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
Height16 mm
SeriesPME295
PackagingBulk
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeGeneral Purpose AC / DC Metallized Paper Capacitor
Part # AliasesP295BQ472M440CL33G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.27$2,032.00
$1.21$2,420.00
$1.15$5,980.00
Need more?