Reference Only

PME295RB4100MR19T0

Safety Capacitors 440 VAC 480V 1000pF 20% LS=15mm.

Manufacturer:

Mfr Part:
PME295RB4100MR19T0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance1 nF
Voltage Rating AC440 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Length18 mm
Width5.5 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance20 %
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
Height12.5 mm
SeriesPME295
PackagingReel
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeGeneral Purpose AC / DC Metallized Paper Capacitor
Part # AliasesP295BE102M440L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.06$2,544.00
Need more?