Reference Only

PME271YE6150KR30

Safety Capacitors 300V 0.15uF 10% LS=25.4mm.

Manufacturer:

Mfr Part:
PME271YE6150KR30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance0.15 uF
Safety RatingY2
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing25.4 mm (1 in)
Voltage Rating DC1 kVDC
Length30.5 mm
Width15.3 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance10 %
Lead StyleStraight
Height22 mm
SeriesPME271Y-E
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeGeneral Purpose AC / DC Metallized Paper Capacitor
Part # AliasesP272EL154K300A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 225 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.64$594.00
$2.61$1,370.25
Need more?