Reference Only

PME271Y422MR04

Safety Capacitors 250V 1kVDC 2200pF 20% LS=10.2mm.

Manufacturer:

Mfr Part:
PME271Y422MR04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance2.2 nF
Safety RatingY2
Voltage Rating AC250 VAC
Termination StyleRadial
Lead Spacing10.2 mm (0.402 in)
Voltage Rating DC1 kVDC
Length13.5 mm
Width3.9 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance20 %
Lead StyleStraight
Height7.5 mm
SeriesPME271Y
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeGeneral Purpose AC / DC Metallized Paper Capacitor
Part # AliasesP271HE222M250CL40J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.535$3,210.00
Need more?